
SN74LVC1G14QDRYRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G14QDRYRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC1G14QDRYRQ1CT-ND - Cut Tape (CT) 296-SN74LVC1G14QDRYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14QDRYRQ1 |
Description | IC INVERT SCHMITT 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14QDRYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 13ns @ 1.8V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 100 | 3,78590 Kč | 378,59 Kč |
| 250 | 3,49576 Kč | 873,94 Kč |
| 500 | 3,32188 Kč | 1 660,94 Kč |
| 1 000 | 3,17826 Kč | 3 178,26 Kč |
| 2 500 | 3,14844 Kč | 7 871,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,93518 Kč | 14 675,90 Kč |
| 10 000 | 2,85997 Kč | 28 599,70 Kč |
| 15 000 | 2,82231 Kč | 42 334,65 Kč |
| 25 000 | 2,78061 Kč | 69 515,25 Kč |
| 35 000 | 2,75620 Kč | 96 467,00 Kč |
| 50 000 | 2,73276 Kč | 136 638,00 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





