



73099-2 | |
|---|---|
DigiKey Part Number | 501-73099-2-ND |
Manufacturer | |
Manufacturer Product Number | 73099-2 |
Description | R/A 4MM MOUNTG SAFE JACK/PCB RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Red |
Datasheet | Datasheet |
EDA/CAD Models | 73099-2 Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Manufacturer Pomona Electronics | Termination Solder |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features For Test Plug |
Type Banana Jack | Color Red |
Gender Female | Contact Material Brass |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,56000 Kč | 268,56 Kč |
| Unit Price without VAT: | 268,56000 Kč |
|---|---|
| Unit Price with VAT: | 324,95760 Kč |











