
FCR7350R | |
|---|---|
DigiKey Part Number | 4654-FCR7350R-ND |
Manufacturer | |
Manufacturer Product Number | FCR7350R |
Description | 4MM PANEL SKT S16N-PC RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Red |
Datasheet | Datasheet |
EDA/CAD Models | FCR7350R Models |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Fully Insulated |
Type Banana Jack | Color Red |
Gender Female | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 5 | 114,14600 Kč | 570,73 Kč |
| 10 | 111,87700 Kč | 1 118,77 Kč |
| 25 | 108,95440 Kč | 2 723,86 Kč |
| 50 | 106,80000 Kč | 5 340,00 Kč |
| 100 | 104,68340 Kč | 10 468,34 Kč |
| 300 | 101,41683 Kč | 30 425,05 Kč |
| 500 | 99,93242 Kč | 49 966,21 Kč |
| 1 000 | 97,95231 Kč | 97 952,31 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |











