
FCR7350Y | |
|---|---|
DigiKey Part Number | 4654-FCR7350Y-ND |
Manufacturer | |
Manufacturer Product Number | FCR7350Y |
Description | 4MM PANEL SKT S16N-PC YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Yellow |
Datasheet | Datasheet |
EDA/CAD Models | FCR7350Y Models |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Insulation Fully Insulated |
Type Banana Jack | Color Yellow |
Gender Female | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 133,77800 Kč | 1 337,78 Kč |
| 25 | 125,38320 Kč | 3 134,58 Kč |
| 50 | 119,39460 Kč | 5 969,73 Kč |
| 100 | 113,69580 Kč | 11 369,58 Kč |
| 300 | 105,21817 Kč | 31 565,45 Kč |
| 500 | 101,49552 Kč | 50 747,76 Kč |
| 1 000 | 96,65589 Kč | 96 655,89 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |











