
FCR7350N | |
|---|---|
DigiKey Part Number | 4654-FCR7350N-ND |
Manufacturer | |
Manufacturer Product Number | FCR7350N |
Description | 4MM PANEL SKT S16N-PC BROWN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Brown |
Datasheet | Datasheet |
EDA/CAD Models | FCR7350N Models |
Category | Plug/Mating Plug Diameter Standard Banana |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Fully Insulated |
Type Banana Jack | Color Brown |
Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 127,54200 Kč | 1 275,42 Kč |
| 25 | 119,55440 Kč | 2 988,86 Kč |
| 50 | 113,84280 Kč | 5 692,14 Kč |
| 100 | 108,40850 Kč | 10 840,85 Kč |
| 300 | 100,32563 Kč | 30 097,69 Kč |
| 500 | 96,77558 Kč | 48 387,79 Kč |
| 1 000 | 92,16106 Kč | 92 161,06 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |











