
FCR7350W | |
|---|---|
DigiKey Part Number | 4654-FCR7350W-ND |
Manufacturer | |
Manufacturer Product Number | FCR7350W |
Description | 4MM PANEL SOCKET S16N-PC WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder White |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer CLIFF Electronic Components Ltd | Insulation Fully Insulated |
Packaging Bag | Color White |
Part Status Active | Contact Finish Gold |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Polyamide (PA6), Nylon 6 |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -20°C ~ 40°C |
Mounting Type Panel Mount, Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,12000 Kč | 116,12 Kč |
| 10 | 98,60700 Kč | 986,07 Kč |
| 25 | 92,43320 Kč | 2 310,83 Kč |
| 50 | 88,01940 Kč | 4 400,97 Kč |
| 100 | 83,81560 Kč | 8 381,56 Kč |
| 300 | 77,56450 Kč | 23 269,35 Kč |
| 500 | 74,81924 Kč | 37 409,62 Kč |
| 1 000 | 71,25125 Kč | 71 251,25 Kč |
| 2 500 | 66,79531 Kč | 166 988,27 Kč |
| Unit Price without VAT: | 116,12000 Kč |
|---|---|
| Unit Price with VAT: | 140,50520 Kč |








