


FCR7370B | |
|---|---|
DigiKey Part Number | 4654-FCR7370B-ND |
Manufacturer | |
Manufacturer Product Number | FCR7370B |
Description | S16N-2PC 90 DEGREE 4MM PCB SOCKE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Black |
Datasheet | Datasheet |
EDA/CAD Models | FCR7370B Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Manufacturer CLIFF Electronic Components Ltd | Termination Solder |
Packaging Bag | Insulation Fully Insulated |
Part Status Active | Color Black |
Type Banana Jack | Contact Finish Gold |
Gender Female | Operating Temperature -10°C ~ 60°C |
Plug/Mating Plug Diameter Standard Banana |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCR7350B | CLIFF Electronic Components Ltd | 10 117 | 4654-FCR7350B-ND | 119,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 103,12100 Kč | 1 031,21 Kč |
| 25 | 96,64960 Kč | 2 416,24 Kč |
| 50 | 92,03420 Kč | 4 601,71 Kč |
| 100 | 87,63940 Kč | 8 763,94 Kč |
| 300 | 81,10267 Kč | 24 330,80 Kč |
| 500 | 78,23308 Kč | 39 116,54 Kč |
| 1 000 | 74,50153 Kč | 74 501,53 Kč |
| 2 500 | 69,84296 Kč | 174 607,40 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |











