New Product
Banana Jack Connector Standard Banana Solder Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Jack Connector Standard Banana Solder Red
Switching 4mm Banana Socket from CLIFF Electronics

FCR7370R

DigiKey Part Number
4654-FCR7370R-ND
Manufacturer
Manufacturer Product Number
FCR7370R
Description
S16N-2PC 90 DEGREE 4MM PCB SOCKE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Red
Datasheet
 Datasheet
EDA/CAD Models
FCR7370R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole, Right Angle
Manufacturer
CLIFF Electronic Components Ltd
Termination
Solder
Packaging
Bag
Insulation
Fully Insulated
Part Status
Active
Color
Red
Type
Banana Jack
Contact Finish
Gold
Gender
Female
Operating Temperature
-10°C ~ 60°C
Plug/Mating Plug Diameter
Standard Banana
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
10103,12100 Kč1 031,21 Kč
2596,64960 Kč2 416,24 Kč
5092,03420 Kč4 601,71 Kč
10087,63940 Kč8 763,94 Kč
30081,10267 Kč24 330,80 Kč
50078,23308 Kč39 116,54 Kč
1 00074,50153 Kč74 501,53 Kč
2 50069,84296 Kč174 607,40 Kč
Manufacturers Standard Package
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč