
EVALHBPARALLELGANTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALHBPARALLELGANTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALHBPARALLELGANTOBO1 |
Description | EVAL_HB_PARALLELGAN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | CoolGaN™, EiceDRIVER™ 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 24A | |
Voltage - Input | - | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 757,10000 Kč | 4 757,10 Kč |
| Unit Price without VAT: | 4 757,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 756,09100 Kč |











