
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.610" (15.49mm) | |
Length - Overall | 1.290" (32.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Butted Seam, Heavy Duty | |
Color | - | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 12,67440 Kč | 316,86 Kč |
| 50 | 12,06540 Kč | 603,27 Kč |
| 100 | 11,48800 Kč | 1 148,80 Kč |
| 250 | 10,76776 Kč | 2 691,94 Kč |
| 500 | 10,25290 Kč | 5 126,45 Kč |
| 1 000 | 9,76344 Kč | 9 763,44 Kč |
| 3 000 | 9,03509 Kč | 27 105,27 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |








