
OPA1622EVM | |
|---|---|
DigiKey Part Number | 296-46754-ND |
Manufacturer | |
Manufacturer Product Number | OPA1622EVM |
Description | EVAL BOARD FOR OPA1622 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPA1622 SoundPlus™ 2 - Dual Channels per IC Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 10V/µs |
Manufacturer Texas Instruments | Gain Bandwidth Product 32MHz |
Series | Current - Output / Channel 145mA |
Packaging Bulk | Current - Supply (Main IC) 2.6mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4V ~ 36V, ±2V ~ 18V |
Channels per IC 2 - Dual | Utilized IC / Part OPA1622 |
Amplifier Type Audio | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,19000 Kč | 656,19 Kč |
| Unit Price without VAT: | 656,19000 Kč |
|---|---|
| Unit Price with VAT: | 793,98990 Kč |











