
TLV3601DCKR | |
|---|---|
DigiKey Part Number | 296-TLV3601DCKRTR-ND - Tape & Reel (TR) 296-TLV3601DCKRCT-ND - Cut Tape (CT) 296-TLV3601DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3601DCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3601DCKR Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 7mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 3.5ns |
Type Standard (General Purpose) | Hysteresis 60mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Push-Pull, Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.4V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 1µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,60600 Kč | 746,06 Kč |
| 25 | 68,69720 Kč | 1 717,43 Kč |
| 100 | 62,19610 Kč | 6 219,61 Kč |
| 250 | 59,11356 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,79492 Kč | 161 384,76 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |











