
TMUXS7614DZEMR | |
|---|---|
DigiKey Part Number | 296-TMUXS7614DZEMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUXS7614DZEMR |
Description | TMUXS7614DZEMR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 1.35Ohm 30-FCLGA (5x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 1.35Ohm | |
Channel-to-Channel Matching (ΔRon) | 15mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 42V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3µs, 2µs | |
-3db Bandwidth | 180MHz | |
Charge Injection | 6.5pC | |
Channel Capacitance (CS(off), CD(off)) | 24pF, 24pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFLGA Exposed Pad | |
Supplier Device Package | 30-FCLGA (5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 370,22092 Kč | 1 110 662,76 Kč |
| Unit Price without VAT: | 370,22092 Kč |
|---|---|
| Unit Price with VAT: | 447,96731 Kč |










