
MAX14866UTM+ | |
|---|---|
DigiKey Part Number | MAX14866UTM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14866UTM+ |
Description | IC SWITCH SPST X 16 13OHM 48TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 1:1 13Ohm 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14866UTM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 16 | |
On-State Resistance (Max) | 13Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4µs, 4µs | |
-3db Bandwidth | 50MHz | |
Charge Injection | 100pC | |
Channel Capacitance (CS(off), CD(off)) | 7.7pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -65dB @ 5MHz | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,59000 Kč | 1 148,59 Kč |
| 10 | 945,35100 Kč | 9 453,51 Kč |
| 25 | 894,61560 Kč | 22 365,39 Kč |
| 100 | 838,86800 Kč | 83 886,80 Kč |
| Unit Price without VAT: | 1 148,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,79390 Kč |






