
MP4833AGBN-T | |
|---|---|
DigiKey Part Number | 1589-MP4833AGBN-T-ND |
Manufacturer | |
Manufacturer Product Number | MP4833AGBN-T |
Description | IC SWITCH SPST-NOX32 19OHM 80BGA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32 Circuit IC Switch 1:1 19Ohm 80-BGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 32 | |
On-State Resistance (Max) | 19Ohm | |
Channel-to-Channel Matching (ΔRon) | 950mOhm | |
Voltage - Supply, Single (V+) | 9V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2µs, 2µs | |
-3db Bandwidth | - | |
Charge Injection | 18pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -60dB @ 5MHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TFBGA | |
Supplier Device Package | 80-BGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,09000 Kč | 776,09 Kč |
| 10 | 630,84300 Kč | 6 308,43 Kč |
| 25 | 594,55400 Kč | 14 863,85 Kč |
| 100 | 554,67690 Kč | 55 467,69 Kč |
| 250 | 535,66568 Kč | 133 916,42 Kč |
| Unit Price without VAT: | 776,09000 Kč |
|---|---|
| Unit Price with VAT: | 939,06890 Kč |



