
MP4835AGRD-T | |
|---|---|
DigiKey Part Number | 1589-MP4835AGRD-T-ND |
Manufacturer | |
Manufacturer Product Number | MP4835AGRD-T |
Description | IC SWITCH SPST-NOX32 24OHM 72QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 32 Circuit IC Switch 1:1 24Ohm 72-QFN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 32 | |
On-State Resistance (Max) | 24Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.2Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2µs, 2µs | |
-3db Bandwidth | - | |
Charge Injection | 18pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -60dB @ 5MHz | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,56000 Kč | 634,56 Kč |
| 10 | 512,60300 Kč | 5 126,03 Kč |
| 25 | 482,13080 Kč | 12 053,27 Kč |
| 100 | 448,64330 Kč | 44 864,33 Kč |
| 250 | 432,68228 Kč | 108 170,57 Kč |
| Unit Price without VAT: | 634,56000 Kč |
|---|---|
| Unit Price with VAT: | 767,81760 Kč |



