16 Circuit IC Switch 1:1 34Ohm 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4968ECM+

DigiKey Part Number
MAX4968ECM+-ND
Manufacturer
Manufacturer Product Number
MAX4968ECM+
Description
IC SW SPST-NOX16 34OHM 48LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Circuit IC Switch 1:1 34Ohm 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX4968ECM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
16
On-State Resistance (Max)
34Ohm
Channel-to-Channel Matching (ΔRon)
1.02Ohm
Voltage - Supply, Single (V+)
9.5V ~ 10.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5µs, 3.5µs
-3db Bandwidth
30MHz
Charge Injection
150pC
Channel Capacitance (CS(off), CD(off))
9pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-76dB @ 5MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 254,35000 Kč2 254,35 Kč
101 889,90400 Kč18 899,04 Kč
251 798,91560 Kč44 972,89 Kč
1001 698,95030 Kč169 895,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 254,35000 Kč
Unit Price with VAT:2 727,76350 Kč