
HV2918/R4X | |
|---|---|
DigiKey Part Number | 150-HV2918/R4X-ND |
Manufacturer | |
Manufacturer Product Number | HV2918/R4X |
Description | IC SWITCH SPDT X 16 9OHM 64VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Circuit IC Switch 2:1 9Ohm 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | HV2918/R4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 16 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 6.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5µs, 5µs | |
-3db Bandwidth | 50MHz | |
Charge Injection | 100pC | |
Channel Capacitance (CS(off), CD(off)) | 21pF | |
Current - Leakage (IS(off)) (Max) | 3µA | |
Crosstalk | -70dB @ 5MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,21000 Kč | 627,21 Kč |
| 25 | 522,64040 Kč | 13 066,01 Kč |
| 100 | 475,18680 Kč | 47 518,68 Kč |
| Unit Price without VAT: | 627,21000 Kč |
|---|---|
| Unit Price with VAT: | 758,92410 Kč |



