TMUXS7614D - Multiplexer Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMUXS7614D - Multiplexer Interface Evaluation Board
TMUXS7614DEVM
TMUXS7614DEVM

TMUXS7614DEVM

DigiKey Part Number
296-TMUXS7614DEVM-ND
Manufacturer
Manufacturer Product Number
TMUXS7614DEVM
Description
EVAL BOARD FOR TMUXS7614
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TMUXS7614D - Multiplexer Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Multiplexer
Embedded
No
Utilized IC / Part
TMUXS7614D
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 494,56000 Kč2 494,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2 494,56000 Kč
Unit Price with VAT:3 018,41760 Kč