
ADG2412BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG2412BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG2412BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG2412BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG2412BCPZ-REEL7 |
Description | IC SW SPST-NCX4 650MOHM 16LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 650mOhm 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG2412BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 650mOhm | |
Channel-to-Channel Matching (ΔRon) | 3mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 403ns, 221ns | |
-3db Bandwidth | 171MHz | |
Charge Injection | -1800pC | |
Channel Capacitance (CS(off), CD(off)) | 76pF, 76pF | |
Current - Leakage (IS(off)) (Max) | 4nA | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 149,48500 Kč | 1 494,85 Kč |
| 25 | 138,82200 Kč | 3 470,55 Kč |
| 100 | 128,50780 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 113,96959 Kč | 170 954,39 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |










