
ADG811YCPZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG811YCPZ-REEL7TR-ND - Tape & Reel (TR) ADG811YCPZ-REEL7CT-ND - Cut Tape (CT) ADG811YCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG811YCPZ-REEL7 |
Description | IC SW SPST-NCX4 650MOHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 650mOhm 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG811YCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 650mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 5ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 30pC | |
Channel Capacitance (CS(off), CD(off)) | 30pF, 35pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 89,51400 Kč | 895,14 Kč |
| 25 | 82,63120 Kč | 2 065,78 Kč |
| 100 | 75,06370 Kč | 7 506,37 Kč |
| 250 | 74,21364 Kč | 18 553,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 68,59389 Kč | 102 890,84 Kč |
| 3 000 | 67,24008 Kč | 201 720,24 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |



