3.8GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 1.7dB 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFCG-1500+

DigiKey Part Number
3157-HFCG-1500+TR-ND - Tape & Reel (TR)
3157-HFCG-1500+CT-ND - Cut Tape (CT)
3157-HFCG-1500+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFCG-1500+
Description
CER FILTER 3.8GHZ HIGH PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.8GHz Center Frequency High Pass RF Filter (Radio Frequency) Bandwidth 1.7dB 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
HFCG-1500+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.8GHz Center
Filter Type
High Pass
Insertion Loss
1.7dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1288,30000 Kč288,30 Kč
20140,60250 Kč2 812,05 Kč
50134,80720 Kč6 740,36 Kč
100125,98800 Kč12 598,80 Kč
200114,39710 Kč22 879,42 Kč
500102,80620 Kč51 403,10 Kč
1 00085,92382 Kč85 923,82 Kč
2 00080,95989 Kč161 919,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00069,04185 Kč276 167,40 Kč
Manufacturers Standard Package
Unit Price without VAT:288,30000 Kč
Unit Price with VAT:348,84300 Kč