Parametric Equivalent

ADGS1414DBCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADGS1414DBCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADGS1414DBCCZ-RL7CT-ND - Cut Tape (CT) 505-ADGS1414DBCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGS1414DBCCZ-RL7 |
Description | IC SWITCH SPST X 8 1.8OHM 30LGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 1.8Ohm 30-LGA (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1414DBCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 1.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 20V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 475ns, 190ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF, 21pF | |
Current - Leakage (IS(off)) (Max) | 30pA | |
Crosstalk | -75dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-FLGA Exposed Pad | |
Supplier Device Package | 30-LGA (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,65000 Kč | 699,65 Kč |
| 10 | 567,45000 Kč | 5 674,50 Kč |
| 25 | 534,42440 Kč | 13 360,61 Kč |
| 100 | 529,13070 Kč | 52 913,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 475,65048 Kč | 475 650,48 Kč |
| Unit Price without VAT: | 699,65000 Kč |
|---|---|
| Unit Price with VAT: | 846,57650 Kč |








