General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7141CCDBQR

DigiKey Part Number
296-40137-2-ND - Tape & Reel (TR)
296-40137-1-ND - Cut Tape (CT)
296-40137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7141CCDBQR
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7141CCDBQR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay tpLH / tpHL (Max)
35ns, 35ns
Part Status
Active
Pulse Width Distortion (Max)
3ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2ns, 2ns
Type
General Purpose
Voltage - Supply
2.7V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SSOP
Voltage - Isolation
2500Vrms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7141CCDBQTexas Instruments209296-36429-5-ND258,28000 KčParametric Equivalent
ISO7141FCCDBQTexas Instruments67296-38963-5-ND258,28000 KčParametric Equivalent
ISO7141FCCDBQRTexas Instruments78296-40138-1-ND229,72000 KčParametric Equivalent
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1229,72000 Kč229,72 Kč
10179,57500 Kč1 795,75 Kč
25167,04320 Kč4 176,08 Kč
100153,26860 Kč15 326,86 Kč
250151,41404 Kč37 853,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500136,05116 Kč340 127,90 Kč
Manufacturers Standard Package
Unit Price without VAT:229,72000 Kč
Unit Price with VAT:277,96120 Kč