
ACPL-M72T-000E | |
|---|---|
DigiKey Part Number | 516-2168-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-M72T-000E |
Description | OPTOISOLTR 4KV PUSH PULL 5-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 4000Vrms 1 Channel 25kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Current - DC Forward (If) (Max) 20mA |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 4000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SO |
Output Type Push-Pull, Totem Pole | Base Product Number |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 74,12300 Kč | 741,23 Kč |
| 100 | 58,84900 Kč | 5 884,90 Kč |
| 500 | 52,15988 Kč | 26 079,94 Kč |
| 1 000 | 49,98427 Kč | 49 984,27 Kč |
| 2 000 | 48,14411 Kč | 96 288,22 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |








