
ACPL-K74T-000E | |
|---|---|
DigiKey Part Number | 516-3951-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K74T-000E |
Description | OPTOISO 5KV 2CH PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 2 Channel 15kV/µs CMTI 8-SO Stretched |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10ns, 10ns |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tube | Current - DC Forward (If) (Max) 20mA |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Number of Channels 2 | Grade Automotive |
Inputs - Side 1/Side 2 2/0 | Qualification AEC-Q100 |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-SO Stretched |
Propagation Delay tpLH / tpHL (Max) 35ns, 35ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 80 | 96,93463 Kč | 7 754,77 Kč |
| 160 | 92,03556 Kč | 14 725,69 Kč |
| 560 | 85,00441 Kč | 47 602,47 Kč |
| 1 040 | 82,24028 Kč | 85 529,89 Kč |
| 2 000 | 79,73749 Kč | 159 474,98 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |











