16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ3216HL160NT

DigiKey Part Number
587-5849-2-ND - Tape & Reel (TR)
587-5849-1-ND - Cut Tape (CT)
587-5849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ3216HL160NT
Description
FERRITE BEAD 16 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 12mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ3216HL160NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
16 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
12mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,64600 Kč26,46 Kč
252,30120 Kč57,53 Kč
502,06620 Kč103,31 Kč
1001,84570 Kč184,57 Kč
2501,58324 Kč395,81 Kč
5001,40140 Kč700,70 Kč
1 0001,23300 Kč1 233,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,07667 Kč2 153,34 Kč
4 0000,93111 Kč3 724,44 Kč
6 0000,85059 Kč5 103,54 Kč
10 0000,83730 Kč8 373,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč