


LT3088EDD#PBF | |
|---|---|
DigiKey Part Number | LT3088EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3088EDD#PBF |
Description | IC REG LIN POS ADJ 800MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3088EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 106,73300 Kč | 1 067,33 Kč |
| 25 | 98,74080 Kč | 2 468,52 Kč |
| 121 | 88,97942 Kč | 10 766,51 Kč |
| 363 | 84,32807 Kč | 30 611,09 Kč |
| 605 | 82,60821 Kč | 49 977,97 Kč |
| 1 089 | 80,91152 Kč | 88 112,65 Kč |
| 2 541 | 78,91025 Kč | 200 510,95 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |











