
AD4858BBCZ | |
|---|---|
DigiKey Part Number | 505-AD4858BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD4858BBCZ |
Description | IC ADC 20BIT 64-BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 8, 16 Input 8 SAR 64-BGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD4858BBCZ Models |
Category | Number of A/D Converters 8 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 20 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Simultaneous Sampling |
Number of Inputs 8, 16 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Single Ended | Package / Case 64-LFBGA |
Data Interface LVDS, SPI | Supplier Device Package 64-BGA (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 8:8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 078,17000 Kč | 2 078,17 Kč |
| 10 | 1 738,38200 Kč | 17 383,82 Kč |
| 25 | 1 653,52520 Kč | 41 338,13 Kč |
| 100 | 1 560,29000 Kč | 156 029,00 Kč |
| Unit Price without VAT: | 2 078,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 514,58570 Kč |






