
AD8222BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8222BCPZ-R7TR-ND - Tape & Reel (TR) 505-AD8222BCPZ-R7CT-ND - Cut Tape (CT) 505-AD8222BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8222BCPZ-R7 |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8222BCPZ-R7 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 7 MHz | Package / Case 16-WQFN Exposed Pad, CSP |
-3db Bandwidth 1.2 MHz | Supplier Device Package 16-LFCSP (4x4) |
Current - Input Bias 200 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,66000 Kč | 434,66 Kč |
| 10 | 346,92900 Kč | 3 469,29 Kč |
| 25 | 325,03240 Kč | 8 125,81 Kč |
| 100 | 304,88470 Kč | 30 488,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 274,00556 Kč | 411 008,34 Kč |
| Unit Price without VAT: | 434,66000 Kč |
|---|---|
| Unit Price with VAT: | 525,93860 Kč |










