


LT1763CDE-3.3#PBF | |
|---|---|
DigiKey Part Number | 505-LT1763CDE-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1763CDE-3.3#PBF |
Description | IC REG LINEAR 3.3V 500MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT1763CDE-3.3#PBF Models |
Category | Current - Output |
Mfr | PSRR 65dB (120Hz) |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Input (Max) 20V | Supplier Device Package 12-DFN (4x3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,47000 Kč | 167,47 Kč |
| 10 | 129,55400 Kč | 1 295,54 Kč |
| 91 | 110,24538 Kč | 10 032,33 Kč |
| 182 | 106,27137 Kč | 19 341,39 Kč |
| 273 | 104,28055 Kč | 28 468,59 Kč |
| 546 | 101,36079 Kč | 55 342,99 Kč |
| 1 001 | 99,23468 Kč | 99 333,91 Kč |
| Unit Price without VAT: | 167,47000 Kč |
|---|---|
| Unit Price with VAT: | 202,63870 Kč |










