
SN74LVC827ADBR | |
|---|---|
DigiKey Part Number | 296-8545-2-ND - Tape & Reel (TR) 296-8545-1-ND - Cut Tape (CT) 296-8545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC827ADBR |
Description | IC BUFF 1.65V/3.6V 24-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC827ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 24,77760 Kč | 619,44 Kč |
| 100 | 22,06470 Kč | 2 206,47 Kč |
| 250 | 20,77208 Kč | 5 193,02 Kč |
| 500 | 20,52932 Kč | 10 264,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,82334 Kč | 37 646,68 Kč |
| 4 000 | 18,38874 Kč | 73 554,96 Kč |
| 6 000 | 18,17108 Kč | 109 026,48 Kč |
| 10 000 | 17,92996 Kč | 179 299,60 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |










