
ISO7141FCCDBQ | |
|---|---|
DigiKey Part Number | 296-38963-5-ND |
Manufacturer | |
Manufacturer Product Number | ISO7141FCCDBQ |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7141FCCDBQ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7141CCDBQ | Texas Instruments | 196 | 296-36429-5-ND | 256,52000 Kč | Parametric Equivalent |
| ISO7141CCDBQR | Texas Instruments | 33 | 296-40137-1-ND | 228,16000 Kč | Parametric Equivalent |
| ISO7141FCCDBQR | Texas Instruments | 68 | 296-40138-1-ND | 228,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,52000 Kč | 256,52 Kč |
| 10 | 201,33900 Kč | 2 013,39 Kč |
| 75 | 175,06107 Kč | 13 129,58 Kč |
| 150 | 168,95180 Kč | 25 342,77 Kč |
| 300 | 163,92213 Kč | 49 176,64 Kč |
| 525 | 160,51863 Kč | 84 272,28 Kč |
| 1 050 | 156,98213 Kč | 164 831,24 Kč |
| Unit Price without VAT: | 256,52000 Kč |
|---|---|
| Unit Price with VAT: | 310,38920 Kč |

