
ISO7141CCDBQR | |
|---|---|
DigiKey Part Number | 296-40137-2-ND - Tape & Reel (TR) 296-40137-1-ND - Cut Tape (CT) 296-40137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7141CCDBQR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 50Mbps 25kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7141CCDBQR Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SSOP |
Voltage - Isolation 2500Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7141CCDBQ | Texas Instruments | 209 | 296-36429-5-ND | 258,28000 Kč | Parametric Equivalent |
| ISO7141FCCDBQ | Texas Instruments | 67 | 296-38963-5-ND | 258,28000 Kč | Parametric Equivalent |
| ISO7141FCCDBQR | Texas Instruments | 78 | 296-40138-1-ND | 229,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,72000 Kč | 229,72 Kč |
| 10 | 179,57500 Kč | 1 795,75 Kč |
| 25 | 167,04320 Kč | 4 176,08 Kč |
| 100 | 153,26860 Kč | 15 326,86 Kč |
| 250 | 151,41404 Kč | 37 853,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 136,05116 Kč | 340 127,90 Kč |
| Unit Price without VAT: | 229,72000 Kč |
|---|---|
| Unit Price with VAT: | 277,96120 Kč |










