


WM8231GEFL/RV | |
|---|---|
DigiKey Part Number | 598-2510-2-ND - Tape & Reel (TR) 598-2510-1-ND - Cut Tape (CT) 598-2510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WM8231GEFL/RV |
Description | IC AFE 16BIT 56-QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Channel AFE 16 Bit 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | WM8231GEFL/RV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 193,60200 Kč | 1 936,02 Kč |
| 25 | 180,30560 Kč | 4 507,64 Kč |
| 100 | 165,68890 Kč | 16 568,89 Kč |
| 250 | 158,72136 Kč | 39 680,34 Kč |
| 500 | 154,52134 Kč | 77 260,67 Kč |
| 1 000 | 151,06465 Kč | 151 064,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 147,87087 Kč | 325 315,91 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |





