Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9E203FP4-ZTL

DigiKey Part Number
846-BD9E203FP4-ZTLTR-ND - Tape & Reel (TR)
846-BD9E203FP4-ZTLCT-ND - Cut Tape (CT)
846-BD9E203FP4-ZTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9E203FP4-ZTL
Description
4.5V TO 28V INPUT, 2.0A INTEGRAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22.4V
Current - Output
Frequency - Switching
350kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6CJ
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 067
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,64900 Kč136,49 Kč
2512,29640 Kč307,41 Kč
10010,80980 Kč1 080,98 Kč
25010,09836 Kč2 524,59 Kč
5009,67042 Kč4 835,21 Kč
1 0009,34894 Kč9 348,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5008,83098 Kč30 908,43 Kč
7 0008,62682 Kč60 387,74 Kč
10 5008,52459 Kč89 508,19 Kč
17 5008,41135 Kč147 198,62 Kč
24 5008,34518 Kč204 456,91 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč