


WM8231GEFL/V | |
|---|---|
DigiKey Part Number | WM8231GEFL/V-ND |
Manufacturer | |
Manufacturer Product Number | WM8231GEFL/V |
Description | IC AFE 16BIT 56-QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Channel AFE 16 Bit 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | WM8231GEFL/V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 157,58677 Kč | 40 972,56 Kč |
| Unit Price without VAT: | 157,58677 Kč |
|---|---|
| Unit Price with VAT: | 190,67999 Kč |


