
ESD208B102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD208B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD208B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD208B102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD208B102ELE6327XTMA1 |
Description | TVS DIODE 3.3VWM 8.1VC PGTSLP219 |
Customer Reference | |
Detailed Description | 8.1V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | ESD208B102ELE6327XTMA1 Models |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 6pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 3.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC3V3T-HF | Comchip Technology | 433 | 641-1635-1-ND | 8,76000 Kč | Similar |
| CFTVS3V3B TR PBFREE | Central Semiconductor Corp | 17 455 | 1514-CFTVS3V3BTRPBFREECT-ND | 13,56000 Kč | Similar |
| DESD3V3S1BL-7B | Diodes Incorporated | 0 | DESD3V3S1BL-7BDICT-ND | 6,26000 Kč | Similar |
| ESDAVLC8-1BT2 | STMicroelectronics | 8 467 | 497-ESDAVLC8-1BT2CT-ND | 10,22000 Kč | Similar |
| ESDAVLC8-1BT2Y | STMicroelectronics | 322 | 497-14545-1-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,94400 Kč | 59,44 Kč |
| 100 | 3,72900 Kč | 372,90 Kč |
| 500 | 2,76962 Kč | 1 384,81 Kč |
| 1 000 | 2,45907 Kč | 2 459,07 Kč |
| 2 000 | 2,19723 Kč | 4 394,46 Kč |
| 5 000 | 1,91316 Kč | 9 565,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,64770 Kč | 24 715,50 Kč |
| 30 000 | 1,51401 Kč | 45 420,30 Kč |
| 45 000 | 1,44589 Kč | 65 065,05 Kč |
| 75 000 | 1,36935 Kč | 102 701,25 Kč |
| 105 000 | 1,32403 Kč | 139 023,15 Kč |
| 150 000 | 1,27999 Kč | 191 998,50 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |




