Clamp Ipp Tvs Diode Surface Mount SOD-882T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDAVLC8-1BT2Y

DigiKey Part Number
497-14545-2-ND - Tape & Reel (TR)
497-14545-1-ND - Cut Tape (CT)
497-14545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDAVLC8-1BT2Y
Description
TVS DIODE 3VWM SOD882T
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-882T
Datasheet
 Datasheet
EDA/CAD Models
ESDAVLC8-1BT2Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Capacitance @ Frequency
4.5pF @ 1MHz
Series
Operating Temperature
-50°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SOD-882
Voltage - Reverse Standoff (Typ)
3V
Supplier Device Package
Voltage - Breakdown (Min)
8.5V
Base Product Number
Power - Peak Pulse
30W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ8131DI-05LAlpha & Omega Semiconductor Inc.49 058785-1645-1-ND13,56000 KčSimilar
CDDFN2-T3.3BBourns Inc.93 951CDDFN2-T3.3BCT-ND14,81000 KčSimilar
DESD5V0S1BL-7BDiodes Incorporated0DESD5V0S1BL-7BDICT-ND7,30000 KčSimilar
DESD5V0S1BLD-7BDiodes Incorporated180 101DESD5V0S1BLD-7BDICT-ND7,93000 KčSimilar
PESD12VV1BL,315Nexperia USA Inc.01727-1304-1-ND5,63000 KčSimilar
In-Stock: 322
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,38000 Kč9,38 Kč
105,73500 Kč57,35 Kč
1003,61840 Kč361,84 Kč
Unit Price without VAT:9,38000 Kč
Unit Price with VAT:11,34980 Kč