
DESD5V0S1BLD-7B | |
|---|---|
DigiKey Part Number | DESD5V0S1BLD-7BDITR-ND - Tape & Reel (TR) DESD5V0S1BLD-7BDICT-ND - Cut Tape (CT) DESD5V0S1BLD-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0S1BLD-7B |
Description | TVS DIODE 5VWM 14VC X2DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09090 Kč | 309,09 Kč |
| 500 | 2,29298 Kč | 1 146,49 Kč |
| 1 000 | 2,03450 Kč | 2 034,50 Kč |
| 2 000 | 1,81654 Kč | 3 633,08 Kč |
| 5 000 | 1,58018 Kč | 7 900,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,43387 Kč | 14 338,70 Kč |
| 20 000 | 1,31074 Kč | 26 214,80 Kč |
| 30 000 | 1,24798 Kč | 37 439,40 Kč |
| 50 000 | 1,17747 Kč | 58 873,50 Kč |
| 70 000 | 1,13571 Kč | 79 499,70 Kč |
| 100 000 | 1,09513 Kč | 109 513,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









