22V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8131DI-05L

DigiKey Part Number
785-1645-2-ND - Tape & Reel (TR)
785-1645-1-ND - Cut Tape (CT)
785-1645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ8131DI-05L
Description
TVS DIODE 5VWM 22VC 2DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
1.25pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
2-UDFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPDQC5V0-HFComchip Technology5 311641-1516-1-ND8,76000 KčSimilar
ACPDQC5V0R-HFComchip Technology748641-1636-1-ND8,76000 KčSimilar
CPDQC5V0C-HFComchip Technology9 807641-1522-1-ND7,72000 KčSimilar
In-Stock: 49 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,30000 Kč83,00 Kč
1005,30150 Kč530,15 Kč
5004,00384 Kč2 001,92 Kč
1 0003,58485 Kč3 584,85 Kč
2 0003,23188 Kč6 463,76 Kč
5 0002,84953 Kč14 247,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,61303 Kč26 130,30 Kč
20 0002,41416 Kč48 283,20 Kč
30 0002,31285 Kč69 385,50 Kč
50 0002,19905 Kč109 952,50 Kč
70 0002,13166 Kč149 216,20 Kč
100 0002,06619 Kč206 619,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč