Clamp Ipp Tvs Diode Surface Mount SOD-882T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDAVLC8-1BT2

DigiKey Part Number
497-ESDAVLC8-1BT2TR-ND - Tape & Reel (TR)
497-ESDAVLC8-1BT2CT-ND - Cut Tape (CT)
497-ESDAVLC8-1BT2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDAVLC8-1BT2
Description
TVS DIODE 3VWM SOD882T
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-882T
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
30W
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
4.5pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
SOD-882
Voltage - Reverse Standoff (Typ)
3V
Supplier Device Package
Voltage - Breakdown (Min)
8.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESDAVLC8-1BM2STMicroelectronics6497-10414-1-ND18,56000 KčMFR Recommended
AOZ8131DI-05LAlpha & Omega Semiconductor Inc.49 058785-1645-1-ND13,56000 KčSimilar
D5V0L1B2LP-7BDiodes Incorporated0D5V0L1B2LP-7BDICT-ND6,05000 KčSimilar
D5V0L1B2LP4-7BDiodes Incorporated0D5V0L1B2LP4-7BDICT-ND6,26000 KčSimilar
DESD5V0S1BL-7BDiodes Incorporated0DESD5V0S1BL-7BDICT-ND7,30000 KčSimilar
In-Stock: 8 467
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
106,25700 Kč62,57 Kč
1003,95840 Kč395,84 Kč
5002,95982 Kč1 479,91 Kč
1 0002,63697 Kč2 636,97 Kč
2 0002,36491 Kč4 729,82 Kč
5 0002,06995 Kč10 349,75 Kč
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč