Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D5V0L1B2LP-7B | |
|---|---|
DigiKey Part Number | D5V0L1B2LP-7BDITR-ND - Tape & Reel (TR) D5V0L1B2LP-7BDICT-ND - Cut Tape (CT) D5V0L1B2LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0L1B2LP-7B |
Description | TVS DIODE 5VWM 14VC X2DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount X2-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 84W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 15pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D5V0L1B2DLP3-7 | Diodes Incorporated | 0 | D5V0L1B2DLP3-7DITR-ND | 8,20880 Kč | Direct |
| D5V0L1B2LP3-7 | Diodes Incorporated | 41 588 | D5V0L1B2LP3-7DICT-ND | 115,83000 Kč | Direct |
| D5V0L1B2LP4-7B | Diodes Incorporated | 0 | D5V0L1B2LP4-7BDICT-ND | 91,45000 Kč | Direct |
| ACPDQC5V0R-HF | Comchip Technology | 748 | 641-1636-1-ND | 128,02000 Kč | Similar |
| AOZ8131DI-05L | Alpha & Omega Semiconductor Inc. | 49 381 | 785-1645-1-ND | 198,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,65000 Kč | 36,50 Kč |
| 100 | 2,27740 Kč | 227,74 Kč |
| 500 | 1,67512 Kč | 837,56 Kč |
| 1 000 | 1,47949 Kč | 1 479,49 Kč |
| 2 000 | 1,31432 Kč | 2 628,64 Kč |
| 5 000 | 1,13521 Kč | 5 676,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02426 Kč | 10 242,60 Kč |
| 20 000 | 0,93086 Kč | 18 617,20 Kč |
| 30 000 | 0,88326 Kč | 26 497,80 Kč |
| 50 000 | 0,82975 Kč | 41 487,50 Kč |
| 70 000 | 0,79805 Kč | 55 863,50 Kč |
| 100 000 | 0,76724 Kč | 76 724,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

















