
CPDQR5V0-HF | |
|---|---|
DigiKey Part Number | 641-2028-2-ND - Tape & Reel (TR) 641-2028-1-ND - Cut Tape (CT) 641-2028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQR5V0-HF |
Description | TVS DIODE 5VWM 16V 0402/SOD923F |
Customer Reference | |
Detailed Description | 16V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQR5V0-HF Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Last Time Buy | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDQC5V0-HF | Comchip Technology | 1 646 | 641-1523-1-ND | 0,34000 Kč | MFR Recommended |
| AOZ8131DI-05L | Alpha & Omega Semiconductor Inc. | 49 381 | 785-1645-1-ND | 0,56000 Kč | Similar |
| AOZ8231ADI-05 | Alpha & Omega Semiconductor Inc. | 0 | AOZ8231ADI-05-ND | 0,03424 Kč | Similar |
| D5V0L1B2LPS-7B | Diodes Incorporated | 1 | D5V0L1B2LPS-7BDICT-ND | 0,39000 Kč | Similar |
| DESD5V0S1BL-7B | Diodes Incorporated | 0 | DESD5V0S1BL-7BDICT-ND | 0,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,86300 Kč | 78,63 Kč |
| 100 | 5,02620 Kč | 502,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,70800 Kč | 13 540,00 Kč |
| 10 000 | 2,58546 Kč | 25 854,60 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |

