
CPDQC5V0-HF | |
|---|---|
DigiKey Part Number | 641-1523-2-ND - Tape & Reel (TR) 641-1523-1-ND - Cut Tape (CT) 641-1523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC5V0-HF |
Description | TVS DIODE 5VWM 15V 0402C/SOD923F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CPDQC5V0-HF Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 15pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-923 |
Voltage - Breakdown (Min) 5.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC5V0-HF | Comchip Technology | 5 311 | 641-1516-1-ND | 8,76000 Kč | Direct |
| ESDALC5-1BM2 | STMicroelectronics | 58 | 497-10981-1-ND | 7,30000 Kč | Similar |
| ESDALCL5-1BM2 | STMicroelectronics | 55 | 497-13526-1-ND | 8,76000 Kč | Similar |
| ESDAVLC8-1BM2 | STMicroelectronics | 6 | 497-10414-1-ND | 18,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,13000 Kč | 51,30 Kč |
| 100 | 3,22010 Kč | 322,01 Kč |
| 500 | 2,39254 Kč | 1 196,27 Kč |
| 1 000 | 2,12434 Kč | 2 124,34 Kč |
| 2 000 | 1,89827 Kč | 3 796,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65317 Kč | 8 265,85 Kč |
| 10 000 | 1,50147 Kč | 15 014,70 Kč |
| 15 000 | 1,42412 Kč | 21 361,80 Kč |
| 25 000 | 1,33720 Kč | 33 430,00 Kč |
| 35 000 | 1,28571 Kč | 44 999,85 Kč |
| 50 000 | 1,23566 Kč | 61 783,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

