
ESDALCL5-1BM2 | |
|---|---|
DigiKey Part Number | 497-13526-2-ND - Tape & Reel (TR) 497-13526-1-ND - Cut Tape (CT) 497-13526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALCL5-1BM2 |
Description | TVS DIODE 3VWM SOD882 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALCL5-1BM2 Models |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 26pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-882 |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDDFN2-T5.0LC | Bourns Inc. | 14 131 | CDDFN2-T5.0LCCT-ND | 14,81000 Kč | Similar |
| CPDQC5V0-HF | Comchip Technology | 1 646 | 641-1523-1-ND | 8,34000 Kč | Similar |
| CPDQR5V0C-HF | Comchip Technology | 0 | CPDQR5V0C-HF-ND | 1,35907 Kč | Similar |
| D5V0L1B2LP-7B | Diodes Incorporated | 0 | D5V0L1B2LP-7BDICT-ND | 6,05000 Kč | Similar |
| D5V0L1B2LP4-7B | Diodes Incorporated | 0 | D5V0L1B2LP4-7BDICT-ND | 6,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,31800 Kč | 53,18 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |







