
S1B-E3/61T | |
|---|---|
DigiKey Part Number | S1B-E3/61TGITR-ND - Tape & Reel (TR) S1B-E3/61TGICT-ND - Cut Tape (CT) S1B-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B-E3/61T |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1B-E3/61T Models |
Category | Reverse Recovery Time (trr) 1.8 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,21300 Kč | 42,13 Kč |
| 100 | 2,63610 Kč | 263,61 Kč |
| 500 | 1,94666 Kč | 973,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,56115 Kč | 2 810,07 Kč |
| 3 600 | 1,39801 Kč | 5 032,84 Kč |
| 5 400 | 1,31479 Kč | 7 099,87 Kč |
| 9 000 | 1,22114 Kč | 10 990,26 Kč |
| 12 600 | 1,16567 Kč | 14 687,44 Kč |
| 18 000 | 1,11171 Kč | 20 010,78 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |







