
ESD207B102ELE6327XTMA1 | |
|---|---|
DigiKey Part Number | ESD207B102ELE6327XTMA1TR-ND - Tape & Reel (TR) ESD207B102ELE6327XTMA1CT-ND - Cut Tape (CT) ESD207B102ELE6327XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD207B102ELE6327XTMA1 |
Description | TVS DIODE 3.3VWM 8.1VC PGTSLP219 |
Customer Reference | |
Detailed Description | 8.1V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-2-19 |
Datasheet | Datasheet |
EDA/CAD Models | ESD207B102ELE6327XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.65V | |
Voltage - Clamping (Max) @ Ipp | 8.1V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,21900 Kč | 321,90 Kč |
| 500 | 2,39042 Kč | 1 195,21 Kč |
| 1 000 | 2,12227 Kč | 2 122,27 Kč |
| 2 000 | 1,89623 Kč | 3 792,46 Kč |
| 5 000 | 1,65103 Kč | 8 255,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,42197 Kč | 21 329,55 Kč |
| 30 000 | 1,30659 Kč | 39 197,70 Kč |
| 45 000 | 1,24779 Kč | 56 150,55 Kč |
| 75 000 | 1,18175 Kč | 88 631,25 Kč |
| 105 000 | 1,14264 Kč | 119 977,20 Kč |
| 150 000 | 1,10463 Kč | 165 694,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


