
DF40C-120DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40C-120DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40C-120DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40C-120DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-120DS-0.4V(51) |
Description | CONN RCPT 120POS SMD, GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-120DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 1.97µin (0.050µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 40,23200 Kč | 402,32 Kč |
| 25 | 37,72080 Kč | 943,02 Kč |
| 50 | 35,91500 Kč | 1 795,75 Kč |
| 100 | 34,19730 Kč | 3 419,73 Kč |
| 250 | 32,05556 Kč | 8 013,89 Kč |
| 500 | 30,52522 Kč | 15 262,61 Kč |
| 1 000 | 29,06837 Kč | 29 068,37 Kč |
| 2 500 | 27,24961 Kč | 68 124,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,64931 Kč | 153 246,55 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |











