



DF40C-100DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11614TR-ND - Tape & Reel (TR) H11614CT-ND - Cut Tape (CT) H11614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-100DP-0.4V(51) |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-100DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,35000 Kč | 313,50 Kč |
| 25 | 29,38040 Kč | 734,51 Kč |
| 50 | 27,97360 Kč | 1 398,68 Kč |
| 100 | 26,63810 Kč | 2 663,81 Kč |
| 250 | 24,96832 Kč | 6 242,08 Kč |
| 500 | 23,77604 Kč | 11 888,02 Kč |
| 1 000 | 22,64109 Kč | 22 641,09 Kč |
| 2 500 | 22,48886 Kč | 56 222,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,49373 Kč | 112 468,65 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |














